Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,501 In Stock | 1 : ¥23.07000 Cut Tape (CT) 300 : ¥13.06187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±15% | 50 A | 64A | Shielded | 0.185mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
300 In Stock | 1 : ¥20.28000 Cut Tape (CT) 300 : ¥11.47990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 70 nH | ±10% | 68 A | 150A | Unshielded | 158mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
1,485 In Stock | 1 : ¥26.60000 Cut Tape (CT) 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 120 nH | ±10% | 78 A | 78A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.398" (10.10mm) | |||
500 In Stock | 1 : ¥26.60000 Cut Tape (CT) 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 nH | ±10% | 78 A | 38A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
500 In Stock | 1 : ¥26.60000 Cut Tape (CT) 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 nH | ±10% | 78 A | 95A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.402" (10.20mm) | |||
0 In Stock Check Lead Time | 300 : ¥13.72850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 120 nH | ±15% | 50 A | 75A | Shielded | 0.185mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥13.38036 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 70 nH | ±10% | 78 A | 124A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.409" (10.40mm) | |||
0 In Stock Check Lead Time | 300 : ¥13.72850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 nH | ±15% | 50 A | 23A | Shielded | 0.185mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 300 : ¥14.06263 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 nH | ±10% | 54 A | 40A | Shielded | 400mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 270 nH | ±10% | 78 A | 30A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 nH | ±15% | 78 A | 20A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 210 nH | ±10% | 78 A | 27A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥18.88000 Cut Tape (CT) 350 : ¥11.08026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 70 nH | ±10% | 61 A | 130A | Unshielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥19.54000 Cut Tape (CT) 350 : ¥11.08026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 90 nH | ±10% | 61 A | 105A | Unshielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.177" W (10.00mm x 4.50mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥19.87000 Cut Tape (CT) 300 : ¥11.27277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 90 nH | ±10% | 68 A | 107A | Unshielded | 158mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥19.87000 Cut Tape (CT) 300 : ¥11.27277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 100 nH | ±10% | 68 A | 124A | Unshielded | 158mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥22.49000 Cut Tape (CT) 300 : ¥12.76687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 150 nH | ±10% | 68 A | 85A | Shielded | 203mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.264" W (9.70mm x 6.70mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥22.49000 Cut Tape (CT) 300 : ¥12.76687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 330 nH | ±10% | 68 A | 35A | Shielded | 203mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.264" W (9.70mm x 6.70mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.64000 Cut Tape (CT) 300 : ¥13.41763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 120 nH | ±10% | 68 A | 98A | Shielded | 203mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.264" W (9.70mm x 6.70mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥23.64000 Cut Tape (CT) 300 : ¥13.41763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 100 nH | ±10% | 68 A | 94A | Shielded | 203mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.382" L x 0.264" W (9.70mm x 6.70mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.14000 Cut Tape (CT) 300 : ¥14.06263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 470 nH | ±10% | 54 A | 30A | Shielded | 400mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.276" W (10.00mm x 7.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥26.60000 Cut Tape (CT) 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 150 nH | ±10% | 78 A | 60A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥26.60000 Cut Tape (CT) 500 : ¥14.97184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 180 nH | ±10% | 78 A | 49A | Shielded | 0.145mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.378" L x 0.252" W (9.60mm x 6.40mm) | 0.394" (10.00mm) |