FP1010R3-R220-R | |
---|---|
DigiKey Part Number | 283-FP1010R3-R220-RTR-ND - Tape & Reel (TR) 283-FP1010R3-R220-RCT-ND - Cut Tape (CT) 283-FP1010R3-R220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1010R3-R220-R |
Description | IND FLAT PAC 220NH 63A 2 PADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 78 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.145mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥22.21500 | ¥222.15 |
25 | ¥20.28400 | ¥507.10 |
50 | ¥17.38620 | ¥869.31 |
100 | ¥15.93790 | ¥1,593.79 |
250 | ¥15.45488 | ¥3,863.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.97184 | ¥7,485.92 |
1,000 | ¥14.00600 | ¥14,006.00 |
2,500 | ¥13.52303 | ¥33,807.58 |
5,000 | ¥12.84688 | ¥64,234.40 |