FP1010V5-R330-R | |
---|---|
DigiKey Part Number | 283-FP1010V5-R330-RTR-ND - Tape & Reel (TR) 283-FP1010V5-R330-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FP1010V5-R330-R |
Description | IND FLAT PAC POWER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 68 A 203mOhm Max Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 203mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.382" L x 0.264" W (9.70mm x 6.70mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥19.15300 | ¥191.53 |
25 | ¥17.64720 | ¥441.18 |
50 | ¥15.77040 | ¥788.52 |
100 | ¥13.14260 | ¥1,314.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.76687 | ¥3,830.06 |