Fixed Inductors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
240 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH
Current Rating (Amps)
630 mA720 mA1 A1.08 A1.6 A2.16 A2.4 A2.8 A3 A3.6 A4.5 A
Current - Saturation (Isat)
720mA1.05A1.26A1.35A1.7A2.43A2.7A3.3A3.9A4.1A5.5A
DC Resistance (DCR)
24mOhm Max32mOhm Max41mOhm Max55mOhm Max72mOhm Max120mOhm Max159mOhm Max306mOhm Max426mOhm Max639mOhm Max1.01Ohm Max
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0806 (2016 Metric)
SDEM20161T-4R7MS
FIXED IND 4.7UH 1A 0.426OHM SMD
Delta Electronics/Cyntec
3,397
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.79599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
4.7 µH
±20%
1 A
1.26A
Shielded
426mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-R24MS
FIXED IND 240NH 4.5A 0.024OHM SM
Delta Electronics/Cyntec
4,217
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.52078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
240 nH
±20%
4.5 A
5.5A
Shielded
24mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-6R8MS
FIXED IND 6.8UH 720MA 0.639OHM
Delta Electronics/Cyntec
11,828
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.79599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
6.8 µH
±20%
720 mA
1.05A
Shielded
639mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-100MS
FIXED IND 10UH 630MA 1.01OHM SMD
Delta Electronics/Cyntec
4,937
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.61571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
10 µH
±20%
630 mA
720mA
Shielded
1.01Ohm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-R68MS
FIXED IND 680NH 2.8A 0.055OHM SM
Delta Electronics/Cyntec
4,900
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.61571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
680 nH
±20%
2.8 A
3.3A
Shielded
55mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-R33MS
FIXED IND 330NH 3.6A 0.032OHM SM
Delta Electronics/Cyntec
4,759
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.52078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
330 nH
±20%
3.6 A
4.1A
Shielded
32mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-1R0MS
FIXED IND 1UH 2.4A 0.072OHM SMD
Delta Electronics/Cyntec
4,507
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.79599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1 µH
±20%
2.4 A
2.7A
Shielded
72mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-2R2MS
FIXED IND 2.2UH 1.6A 0.159OHM SM
Delta Electronics/Cyntec
2,506
In Stock
1 : ¥1.97000
Cut Tape (CT)
2,000 : ¥0.52081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
2.2 µH
±20%
1.6 A
1.7A
Shielded
159mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-3R3MS
FIXED IND 3.3UH 1.08A 0.306OHM
Delta Electronics/Cyntec
804
In Stock
1 : ¥1.72000
Cut Tape (CT)
2,000 : ¥0.52081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
3.3 µH
±20%
1.08 A
1.35A
Shielded
306mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-1R5MS
FIXED IND 1.5UH 2.16A 0.12OHM SM
Delta Electronics/Cyntec
100
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.79599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
1.5 µH
±20%
2.16 A
2.43A
Shielded
120mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
0806 (2016 Metric)
SDEM20161T-R47MS
FIXED IND 470NH 3A 0.041OHM SMD
Delta Electronics/Cyntec
0
In Stock
Check Lead Time
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.79599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
470 nH
±20%
3 A
3.9A
Shielded
41mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
2016
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.