Fixed Inductors

Results: 18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Inductance
300 nH400 nH450 nH600 nH1 µH2.2 µH3 µH4.7 µH6.8 µH
Current Rating (Amps)
8.4 A8.5 A12.4 A15.9 A26 A32 A38 A42.5 A
Current - Saturation (Isat)
8.4A8.5A15.9A16A26A32A41A42.5A43A
DC Resistance (DCR)
0.68mOhm0.91mOhm1.76mOhm3.3mOhm5.3mOhm5.9mOhm7.7mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PG0702NL Series
PG0702.102NLT
FIXED IND 1UH 26A 1.76 MOHM SMD
Pulse Electronics
211
In Stock
1 : ¥13.38000
Cut Tape (CT)
500 : ¥8.18928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1 µH
±20%
26 A
26A
Shielded
1.76mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.451NL
FIXED IND 450NH 38A 0.91MOHM SMD
Pulse Electronics
1,520
In Stock
255 : ¥10.71298
Tray
Tray
Active
Wirewound
-
450 nH
±20%
38 A
41A
Shielded
0.91mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.222NL
FIXED IND 2.2UH 15.9A 3.3MOHM SM
Pulse Electronics
1,520
In Stock
255 : ¥10.71298
Tray
Tray
Active
Wirewound
-
2.2 µH
±20%
15.9 A
15.9A
Shielded
3.3mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.301NL
FIXED IND 300NH 42.5A 0.68 MOHM
Pulse Electronics
1,520
In Stock
255 : ¥10.71298
Tray
Tray
Active
Wirewound
-
300 nH
±20%
42.5 A
42.5A
Shielded
0.68mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.401NL
FIXED IND 400NH 38A 0.91MOHM SMD
Pulse Electronics
1,520
In Stock
255 : ¥10.71298
Tray
Tray
Active
Wirewound
-
400 nH
±20%
38 A
43A
Shielded
0.91mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.601NL
FIXED IND 600NH 32A 0.91MOHM SMD
Pulse Electronics
1,508
In Stock
255 : ¥10.71298
Tray
Tray
Active
Wirewound
-
600 nH
±20%
32 A
32A
Shielded
0.91mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.472NL
FIXED IND 4.7UH 8.4A 5.3MOHM SMD
Pulse Electronics
82
In Stock
255 : ¥10.71298
Tray
Tray
Active
Wirewound
-
4.7 µH
±20%
8.4 A
8.4A
Shielded
5.3mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.302NL
FIXED IND 3UH 12.4A 5.9 MOHM SMD
Pulse Electronics
200
In Stock
255 : ¥11.24871
Tray
Tray
Active
Wirewound
-
3 µH
±20%
12.4 A
16A
Shielded
5.9mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.682NL
FIXED IND 6.8UH 8.5A 7.7MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
1 : ¥19.05000
Tray
Tray
Active
Wirewound
-
6.8 µH
±20%
8.5 A
8.5A
Shielded
7.7mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.682NLT
FIXED IND 6.8UH 8.5A 7.7MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
6.8 µH
±20%
8.5 A
8.5A
Shielded
7.7mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.301NLT
FIXED IND 300NH 42.5A 0.68 MOHM
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
300 nH
±20%
42.5 A
42.5A
Shielded
0.68mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.601NLT
FIXED IND 600NH 32A 0.91MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
600 nH
±20%
32 A
32A
Shielded
0.91mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.302NLT
FIXED IND 3UH 12.4A 5.9 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
3 µH
±20%
12.4 A
16A
Shielded
5.9mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.472NLT
FIXED IND 4.7UH 8.4A 5.3MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
4.7 µH
±20%
8.4 A
8.4A
Shielded
5.3mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.401NLT
FIXED IND 400NH 38A 0.91MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
400 nH
±20%
38 A
43A
Shielded
0.91mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.222NLT
FIXED IND 2.2UH 15.9A 3.3MOHM SM
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
2.2 µH
±20%
15.9 A
15.9A
Shielded
3.3mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.451NLT
FIXED IND 450NH 38A 0.91MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
2,000 : ¥9.92541
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
-
450 nH
±20%
38 A
41A
Shielded
0.91mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
PG0702NL Series
PG0702.102NL
FIXED IND 1UH 26A 1.76 MOHM SMD
Pulse Electronics
0
In Stock
Active
Tray
Active
Wirewound
-
1 µH
±20%
26 A
26A
Shielded
1.76mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.362" W (10.80mm x 9.20mm)
0.315" (8.00mm)
Showing
of 18

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.