PG0702.682NL | |
---|---|
DigiKey Part Number | 553-3126-ND |
Manufacturer | |
Manufacturer Product Number | PG0702.682NL |
Description | FIXED IND 6.8UH 8.5A 7.7MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 8.5 A 7.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0702.682NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.362" W (10.80mm x 9.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥14.81900 | ¥148.19 |
25 | ¥13.39520 | ¥334.88 |
40 | ¥12.71900 | ¥508.76 |
80 | ¥11.78000 | ¥942.40 |
230 | ¥10.47643 | ¥2,409.58 |
440 | ¥9.74523 | ¥4,287.90 |
945 | ¥8.94522 | ¥8,453.23 |
2,400 | ¥8.20980 | ¥19,703.52 |