PG0702.601NL | |
---|---|
DigiKey Part Number | 553-3125-ND |
Manufacturer | |
Manufacturer Product Number | PG0702.601NL |
Description | FIXED IND 600NH 32A 0.91MOHM SMD |
Customer Reference | |
Detailed Description | 600 nH Shielded Wirewound Inductor 32 A 0.91mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 600 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.91mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.362" W (10.80mm x 9.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
255 | ¥10.71298 | ¥2,731.81 |
510 | ¥10.08292 | ¥5,142.29 |
765 | ¥9.76784 | ¥7,472.40 |
1,275 | ¥9.45280 | ¥12,052.32 |
2,550 | ¥9.13767 | ¥23,301.06 |
6,375 | ¥8.82259 | ¥56,244.01 |