Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,257 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.72608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±2% | 175 mA | - | Unshielded | 2.3Ohm Max | 15 @ 7.9MHz | 50MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
2,155 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.74915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±2% | 55 mA | - | Unshielded | 13.8Ohm Max | 10 @ 2.5MHz | 14MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
7,241 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.05722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±5% | 245 mA | - | Unshielded | 1.2Ohm Max | 15 @ 7.9MHz | 63MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
1,865 In Stock | 1 : ¥2.46000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±5% | 40 mA | - | Unshielded | 17.5Ohm Max | 8 @ 2.5MHz | 11MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
1,722 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.01535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±5% | 98 mA | - | Unshielded | 4.7Ohm Max | 10 @ 2.5MHz | 30MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
1,625 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.05722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±5% | 100 mA | - | Unshielded | 2.5Ohm Max | 10 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
1,822 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.28274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±2% | 68 mA | - | Unshielded | 8Ohm Max | 10 @ 2.5MHz | 20MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
1,519 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.49919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±2% | 80 mA | - | Unshielded | 6.5Ohm Max | 10 @ 2.5MHz | 23MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.04314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±2% | 100 mA | - | Unshielded | 2.5Ohm Max | 10 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 680 nH | ±10% | 190 mA | - | Unshielded | 2.05Ohm Max | 23 @ 50MHz | 270MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±10% | 180 mA | - | Unshielded | 2.3Ohm Max | 23 @ 50MHz | 250MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 620 nH | ±10% | 200 mA | - | Unshielded | 1.95Ohm Max | 23 @ 50MHz | 280MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±10% | 250 mA | - | Unshielded | 1.72Ohm Max | 33 @ 100MHz | 375MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±20% | 600 mA | - | Unshielded | 100mOhm Max | 40 @ 1.5GHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 910 nH | ±5% | 160 mA | - | Unshielded | 2.4Ohm Max | 22 @ 50MHz | 230MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 620 nH | ±5% | 200 mA | - | Unshielded | 1.95Ohm Max | 23 @ 50MHz | 280MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 910 nH | ±10% | 160 mA | - | Unshielded | 2.4Ohm Max | 22 @ 50MHz | 230MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1 µH | ±10% | 150 mA | - | Unshielded | 2.5Ohm Max | 20 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±10% | 230 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 320MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.91626 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 2.2 nH | ±10% | 600 mA | - | Unshielded | 100mOhm Max | 40 @ 1.5GHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±5% | 225 mA | - | Unshielded | 1.45Ohm Max | 15 @ 7.9MHz | 60MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±5% | 175 mA | - | Unshielded | 2.3Ohm Max | 15 @ 7.9MHz | 50MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±5% | 115 mA | - | Unshielded | 3.4Ohm Max | 15 @ 7.9MHz | 36MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±5% | 80 mA | - | Unshielded | 6.5Ohm Max | 10 @ 2.5MHz | 23MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±5% | 60 mA | - | Unshielded | 10.7Ohm Max | 10 @ 2.5MHz | 17MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) |