AISC-0805F-3R3G-T | |
---|---|
DigiKey Part Number | 535-AISC-0805F-3R3G-TTR-ND - Tape & Reel (TR) 535-AISC-0805F-3R3G-TCT-ND - Cut Tape (CT) 535-AISC-0805F-3R3G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805F-3R3G-T |
Description | FIXED IND 3.3UH 175MA 2.3OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 175 mA 2.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805F-3R3G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 15 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.33800 | ¥13.38 |
25 | ¥1.23800 | ¥30.95 |
50 | ¥1.13460 | ¥56.73 |
100 | ¥1.00000 | ¥100.00 |
250 | ¥0.96908 | ¥242.27 |
500 | ¥0.86598 | ¥432.99 |
1,000 | ¥0.72608 | ¥726.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72608 | ¥1,452.16 |