AISC-0805F-150G-T | |
---|---|
DigiKey Part Number | 535-AISC-0805F-150G-TTR-ND - Tape & Reel (TR) 535-AISC-0805F-150G-TCT-ND - Cut Tape (CT) 535-AISC-0805F-150G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0805F-150G-T |
Description | FIXED IND 15UH 80MA 6.5 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 80 mA 6.5Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0805F-150G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 10 @ 2.5MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.068" W (2.29mm x 1.73mm) | |
Height - Seated (Max) | 0.061" (1.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.57800 | ¥64.45 |
50 | ¥2.34300 | ¥117.15 |
100 | ¥2.08450 | ¥208.45 |
250 | ¥1.96772 | ¥491.93 |
500 | ¥1.68662 | ¥843.31 |
1,000 | ¥1.49919 | ¥1,499.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.49919 | ¥2,998.38 |
4,000 | ¥1.45234 | ¥5,809.36 |
6,000 | ¥1.40548 | ¥8,432.88 |
10,000 | ¥1.35862 | ¥13,586.20 |
50,000 | ¥1.24619 | ¥62,309.50 |