Fixed Inductors

Results: 33
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
820 nH1.2 µH1.8 µH2.2 µH2.7 µH3.6 µH4.3 µH5.1 µH5.6 µH6.8 µH7.5 µH9.1 µH
Tolerance
±20%±30%
Current Rating (Amps)
570 mA590 mA770 mA800 mA850 mA900 mA950 mA1 A1.1 A1.15 A1.2 A1.25 A
Current - Saturation (Isat)
570mA700mA850mA950mA1A1.05A1.15A1.2A1.25A1.3A1.35A1.4A
DC Resistance (DCR)
8mOhm10mOhm12mOhm14mOhm15mOhm21mOhm23mOhm26mOhm29mOhm31mOhm34mOhm43mOhm
Frequency - Self Resonant
2.8MHz3.5MHz4.2MHz4.9MHz5MHz6.4MHz7.8MHz9.2MHz10MHz12MHz13MHz15MHz
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-6045S
ASPI-6045S-220M-T
FIXED IND 22UH 1.8A 89 MOHM SMD
Abracon LLC
14,682
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,500 : ¥1.50913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.8 A
2.05A
Shielded
89mOhm
-
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-120M-T
FIXED IND 12UH 2.2A 58 MOHM SMD
Abracon LLC
13,621
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,500 : ¥1.33409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
2.2 A
2.8A
Shielded
58mOhm
-
13MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-270M-T
FIXED IND 27UH 1.65A 102MOHM SMD
Abracon LLC
5,921
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,500 : ¥1.39304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
1.65 A
1.9A
Shielded
102mOhm
-
9.2MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-221M-T
FIXED IND 220UH 590MA 834MOHM SM
Abracon LLC
15,788
In Stock
1 : ¥3.45000
Cut Tape (CT)
1,500 : ¥1.57387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
590 mA
700mA
Shielded
834mOhm
-
3.5MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-2R7N-T
FIXED IND 2.7UH 4.3A 15 MOHM SMD
Abracon LLC
12,127
In Stock
1 : ¥3.69000
Cut Tape (CT)
1,500 : ¥1.67207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±30%
4.3 A
5.75A
Shielded
15mOhm
-
38MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-6R8M-T
FIXED IND 6.8UH 3A 31 MOHM SMD
Abracon LLC
13,636
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3 A
3.9A
Shielded
31mOhm
-
20MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-470M-T
FIXED IND 47UH 1.2A 200 MOHM SMD
Abracon LLC
11,546
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.33409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.2 A
1.4A
Shielded
200mOhm
-
6.4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-331M-T
FIXED IND 330UH 570MA 1.27OHM SM
Abracon LLC
8,792
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
570 mA
570mA
Shielded
1.27Ohm
-
2.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-100M-T
FIXED IND 10UH 2.45A 48 MOHM SMD
Abracon LLC
8,701
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.45 A
3.2A
Shielded
48mOhm
-
15MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-180M-T
FIXED IND 18UH 1.85A 81 MOHM SMD
Abracon LLC
7,276
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
1.85 A
2.2A
Shielded
81mOhm
-
10MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-680M-T
FIXED IND 68UH 1A 289 MOHM SMD
Abracon LLC
6,957
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
1 A
1.2A
Shielded
289mOhm
-
6.4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-390M-T
FIXED IND 39UH 1.25A 180MOHM SMD
Abracon LLC
6,936
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.71169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
1.25 A
1.5A
Shielded
180mOhm
-
7.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-101M-T
FIXED IND 100UH 800MA 433MOHM SM
Abracon LLC
5,501
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
800 mA
950mA
Shielded
433mOhm
-
4.2MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-5R6M-T
FIXED IND 5.6UH 3.15A 29MOHM SMD
Abracon LLC
5,445
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±20%
3.15 A
4.15A
Shielded
29mOhm
-
23MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-121M-T
FIXED IND 120UH 700MA 484MOHM SM
Abracon LLC
190
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
120 µH
±20%
770 mA
850mA
Shielded
484mOhm
-
4.2MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-300M-T
FIXED IND 30UH 1.5A 132 MOHM SMD
Abracon LLC
2,439
In Stock
1 : ¥3.86000
Cut Tape (CT)
1,500 : ¥1.33409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
30 µH
±20%
1.5 A
1.7A
Shielded
132mOhm
-
7.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-7R5M-T
FIXED IND 7.5UH 2.9A 34 MOHM SMD
Abracon LLC
5,360
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,500 : ¥1.33677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
7.5 µH
±20%
2.9 A
3.5A
Shielded
34mOhm
-
18MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-150M-T
FIXED IND 15UH 2.05A 68 MOHM SMD
Abracon LLC
4,551
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2.05 A
2.5A
Shielded
68mOhm
-
12MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-4R3N-T
FIXED IND 4.3UH 3.5A 23 MOHM SMD
Abracon LLC
3,192
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.3 µH
±30%
3.5 A
4.45A
Shielded
23mOhm
-
23MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-2R2N-T
FIXED IND 2.2UH 4.6A 14 MOHM SMD
Abracon LLC
2,341
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
4.6 A
6.75A
Shielded
14mOhm
-
52MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-5R1N-T
FIXED IND 5.1UH 3.3A 26 MOHM SMD
Abracon LLC
1,594
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
5.1 µH
±30%
3.3 A
4.4A
Shielded
26mOhm
-
23MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-620M-T
FIXED IND 62UH 1.1A 235 MOHM SMD
Abracon LLC
1,096
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
62 µH
±20%
1.1 A
1.25A
Shielded
235mOhm
-
6.4MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-330M-T
FIXED IND 33UH 1.45A 137MOHM SMD
Abracon LLC
340
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.45 A
1.65A
Shielded
137mOhm
-
7.8MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-R82N-T
FIXED IND 820NH 5.9A 8 MOHM SMD
Abracon LLC
328
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
820 nH
±30%
5.9 A
10.35A
Shielded
8mOhm
-
140MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
ASPI-6045S
ASPI-6045S-1R8N-T
FIXED IND 1.8UH 4.95A 12MOHM SMD
Abracon LLC
711
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,500 : ¥1.72471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
4.95 A
7.6A
Shielded
12mOhm
-
74MHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
Showing
of 33

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.