Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,074 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.04 A | 1.02A | Shielded | 144mOhm Max | - | 40MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
416,721 In Stock | 1 : ¥2.22000 Cut Tape (CT) 1,500 : ¥0.97489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.5 A | 3A | Shielded | 61.1mOhm Max | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
311,667 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 920 mA | 950mA | Shielded | 390mOhm Max | - | 8MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
205,749 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.9 A | 1.9A | Shielded | 84.5mOhm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
205,042 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 710 mA | 700mA | Shielded | 276mOhm Max | - | 28MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
174,364 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.4 A | 1.3A | Shielded | 175.5mOhm Max | - | 12MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
144,567 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.12770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.48A | Shielded | 72mOhm Max | - | 64MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
101,291 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 3.7 A | 4.2A | Shielded | 26mOhm Max | - | 68MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
62,089 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 3 A | 2.7A | Shielded | 40.3mOhm Max | - | 39MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
54,209 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.8 A | 1.6A | Shielded | 123.5mOhm Max | - | 17MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
51,965 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥1.11362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 660 mA | 620mA | Shielded | 780mOhm Max | - | 3MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
149,065 In Stock | 1 : ¥2.79000 Cut Tape (CT) 1,000 : ¥1.38540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.1 A | 3.4A | Shielded | 44.2mOhm Max | - | 22MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
235,664 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥1.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 840 mA | 1.2A | Shielded | 216mOhm Max | - | 24MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
16,124 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥1.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 420 mA | 570mA | Shielded | 780mOhm Max | - | 10MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
22,894 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.33913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.1 A | 1.3A | Shielded | 286mOhm Max | - | 5MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,076 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.33913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.3 µH | ±20% | 2.8 A | 3.8A | Shielded | 49.4mOhm Max | - | 15MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
59,317 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥1.36731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 3.3 A | 3.8A | Shielded | 35.1mOhm Max | - | 32MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.161" (4.10mm) | |||
40,660 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥1.36731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.1 A | 2.3A | Shielded | 72.8mOhm Max | - | 18MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.161" (4.10mm) | |||
96,182 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | 1A | Shielded | 377mOhm Max | - | 6MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
38,207 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 3.7 A | 4A | Shielded | 32.5mOhm Max | - | 24MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
27,227 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.2 A | 2.2A | Shielded | 85.8mOhm Max | - | 13MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
269,885 In Stock | 1 : ¥4.76000 Cut Tape (CT) 500 : ¥2.56556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 800 mA | 1A | Unshielded | 585mOhm Max | - | 3MHz | - | -25°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.394" L x 0.386" W (10.00mm x 9.80mm) | 0.197" (5.00mm) | |||
156,171 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.81072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 1.1 A | 1.1A | Shielded | 286mOhm Max | - | 10MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
182,930 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 470 mA | 470mA | Shielded | 624mOhm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
134,084 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 300 mA | 320mA | Shielded | 1.608Ohm Max | - | 17MHz | - | -25°C ~ 120°C | 100 kHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) |