NR4018T470M | |
---|---|
DigiKey Part Number | 587-1670-2-ND - Tape & Reel (TR) 587-1670-1-ND - Cut Tape (CT) 587-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR4018T470M |
Description | FIXED IND 47UH 420MA 780MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 420 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4018T470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.31500 | ¥23.15 |
25 | ¥2.13800 | ¥53.45 |
50 | ¥1.96060 | ¥98.03 |
100 | ¥1.72900 | ¥172.90 |
250 | ¥1.67580 | ¥418.95 |
500 | ¥1.49746 | ¥748.73 |
1,000 | ¥1.21226 | ¥1,212.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.14097 | ¥3,993.39 |
7,000 | ¥1.10531 | ¥7,737.17 |
10,500 | ¥1.06965 | ¥11,231.33 |
35,000 | ¥1.03400 | ¥36,190.00 |