420 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,124 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥1.14097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 420 mA | 570mA | Shielded | 780mOhm Max | - | 10MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
6,773 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥5.19683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±20% | 420 mA | 560mA | Shielded | 1.43Ohm | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
28,059 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.34892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±2% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
21,836 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
21,332 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±5% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,601 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.50745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 420 mA | 110mA | Unshielded | 1.235Ohm Max | - | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
42,699 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
6,994 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 15 µH | ±10% | 420 mA | - | Unshielded | 195mOhm | - | 20MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
7,881 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±2% | 420 mA | - | Unshielded | 870mOhm Max | 28 @ 150MHz | 1.58GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
33,449 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±2% | 420 mA | - | Unshielded | 580mOhm | - | 2.4GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
4,856 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,500 : ¥0.62190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 420 mA | 350mA | Shielded | 924mOhm Max | - | 12MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
8,234 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±2% | 420 mA | - | Unshielded | 870mOhm Max | 28 @ 150MHz | 1.58GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
4,878 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.04862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±5% | 420 mA | - | Unshielded | 400mOhm Max | 14 @ 100MHz | 4.5GHz | AEC-Q200 | -55°C ~ 150°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
11,543 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.55592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 420 mA | 400mA | Shielded | 2.14Ohm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
105,274 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 420 mA | 650mA | Unshielded | 2.1Ohm Max | 40 @ 252kHz | 1.3MHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
21,786 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 420 mA | 450mA | Shielded | 1.596Ohm Max | 23 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
5,818 In Stock | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥1.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 320 nH | ±5% | 420 mA | - | Unshielded | 410mOhm Max | - | 1.1GHz | - | -40°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.040" L x 0.022" W (1.02mm x 0.55mm) | 0.026" (0.66mm) | |||
2,052 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥3.34188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±30% | 420 mA | 260mA | Shielded | 860mOhm Max | 11.72 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
8,386 In Stock | 1 : ¥6.81000 Cut Tape (CT) 500 : ¥3.49262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 420 mA | 500mA | Shielded | 1.884Ohm Max | - | 2.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
5,412 In Stock | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥3.35350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 420 mA | 800mA | Unshielded | 1.48Ohm Max | 12 @ 796kHz | 2.5MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
3,391 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,350 : ¥3.13578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 420 mA | 440mA | Shielded | 1.59Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
3,974 In Stock | 1 : ¥7.47000 Cut Tape (CT) 1,000 : ¥3.58194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±20% | 420 mA | 500mA | Shielded | 950mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.185" (4.70mm) | |||
2,484 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥4.67130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 420 mA | 490mA | Shielded | 1.236Ohm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.272" W (7.20mm x 6.90mm) | 0.189" (4.80mm) | |||
1,683 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 420 mA | 320mA | Shielded | 660mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
1,941 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,500 : ¥9.80251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 420 mA | 470mA | Unshielded | 1.57Ohm Max | - | 5MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) |