DR73-331-R | |
---|---|
DigiKey Part Number | 513-1817-2-ND - Tape & Reel (TR) 513-1817-1-ND - Cut Tape (CT) 513-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR73-331-R |
Description | FIXED IND 330UH 420MA 1.59OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.59Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR73-331-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.59Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.87800 | ¥58.78 |
25 | ¥5.38880 | ¥134.72 |
50 | ¥4.89960 | ¥244.98 |
100 | ¥4.36100 | ¥436.10 |
250 | ¥4.11572 | ¥1,028.93 |
500 | ¥3.52776 | ¥1,763.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥3.13578 | ¥4,233.30 |
2,700 | ¥3.03778 | ¥8,202.01 |
6,750 | ¥2.93980 | ¥19,843.65 |
13,500 | ¥2.84180 | ¥38,364.30 |