Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,654 In Stock | 1 : ¥10.59000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.45 A | 860mA | Shielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.13 A | 2.22A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 1.65 A | 1.65A | Shielded | 66mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.5 A | 1.37A | Shielded | 84mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.2 A | 1.21A | Shielded | 126mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.08 A | 950mA | Shielded | 168mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 840 mA | 810mA | Shielded | 258mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 730 mA | 650mA | Shielded | 372mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 550 mA | 520mA | Shielded | 600mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 450 mA | 420mA | Shielded | 876mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.77 A | 2.12A | Shielded | 37mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 2.54 A | 1.85A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.95 A | 1.4A | Shielded | 66mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.63 A | 1.2A | Shielded | 108mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.42 A | 1.08A | Shielded | 136mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.21 A | 840mA | Shielded | 194mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 950 mA | 690mA | Shielded | 299mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 800 mA | 570mA | Shielded | 448mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 640 mA | 470mA | Shielded | 700mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.047" (1.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 4 A | 3.18A | Shielded | 20mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3.31 A | 2.15A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 3.14 A | 1.84A | Shielded | 38mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.71 A | 1.57A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.25 A | 1.23A | Shielded | 72mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.95 A | 1.03A | Shielded | 90mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.098" W (3.00mm x 2.50mm) | 0.059" (1.50mm) |