VLF302512MT-220M | |
---|---|
DigiKey Part Number | 445-6786-2-ND - Tape & Reel (TR) 445-6786-1-ND - Cut Tape (CT) 445-6786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLF302512MT-220M |
Description | FIXED IND 22UH 640MA 700MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 640 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302512MT-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |