VLF302515MT-4R7M | |
---|---|
DigiKey Part Number | 445-9632-2-ND - Tape & Reel (TR) 445-9632-1-ND - Cut Tape (CT) 445-9632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLF302515MT-4R7M |
Description | FIXED IND 4.7UH 1.95A 90MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.95 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF302515MT-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.03A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.098" W (3.00mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |