Fixed Inductors

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
100 nH120 nH150 nH330 nH
Current Rating (Amps)
50 A65 A
Current - Saturation (Isat)
44A75A97A112A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PG1712.101HLT
PG1712.121HLT
FIXED IND 120NH 65A 0.17MOHM SMD
Pulse Electronics
338
In Stock
1 : ¥11.08000
Cut Tape (CT)
350 : ¥4.30154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
120 nH
±10%
65 A
97A
Unshielded
0.17mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.323" W (10.80mm x 8.20mm)
0.323" (8.20mm)
PG1712.101HLT
PG1712.151HLT
FIXED IND 150NH 65A 0.17MOHM SMD
Pulse Electronics
254
In Stock
1 : ¥11.08000
Cut Tape (CT)
350 : ¥4.30154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
150 nH
±10%
65 A
75A
Unshielded
0.17mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.323" W (10.80mm x 8.20mm)
0.323" (8.20mm)
PG1712.101HLT
PG1712.101HLT
FIXED IND 100NH 65A 0.17MOHM SMD
Pulse Electronics
159
In Stock
1 : ¥11.08000
Cut Tape (CT)
350 : ¥4.30154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
100 nH
±10%
65 A
112A
Unshielded
0.17mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.323" W (10.80mm x 8.20mm)
0.323" (8.20mm)
PG1712.101HLT
PG1712.331HLT
FIXED IND 330NH 50A 0.17MOHM SMD
Pulse Electronics
156
In Stock
1 : ¥11.08000
Cut Tape (CT)
350 : ¥6.11914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
330 nH
±10%
50 A
44A
Unshielded
0.17mOhm
-
-
-
-40°C ~ 130°C
100 kHz
-
Surface Mount
Nonstandard
-
0.425" L x 0.323" W (10.80mm x 8.20mm)
0.323" (8.20mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.