Fixed Inductors

Results: 2
Series
IFSC-1111AZIHHP-0806AB-01
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
2 A2.7 A
Current - Saturation (Isat)
1.5A3.3A
DC Resistance (DCR)
58mOhm Max68mOhm Max
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)0.117" L x 0.117" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHHP
IHHP0806ABER1R0M01
FIXED IND 1UH 2.7A 58 MOHM SMD
Vishay Dale
4,489
In Stock
1 : ¥1.89000
Cut Tape (CT)
2,000 : ¥0.84151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
2.7 A
3.3A
Shielded
58mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.047" (1.20mm)
IFSC-111AZ
IFSC1111AZER1R0M01
FIXED IND 1UH 2A 68 MOHM SMD
Vishay Dale
3,671
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥2.25946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
±20%
2 A
1.5A
Shielded
68mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.117" L x 0.117" W (3.00mm x 3.00mm)
0.039" (1.00mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.