68 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,857 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 68 mA | - | Unshielded | 25.3Ohm Max | 60 @ 790kHz | 2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
1,822 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.28274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±2% | 68 mA | - | Unshielded | 8Ohm Max | 10 @ 2.5MHz | 20MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
998 In Stock | 1 : ¥5.17000 Cut Tape (CT) 500 : ¥5.50056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 mH | ±10% | 68 mA | - | Unshielded | 37.4Ohm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.311" (7.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.66000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 mH | ±10% | 68 mA | - | Unshielded | 29.1Ohm Max | 80 @ 79.6kHz | 330kHz | - | -30°C ~ 100°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.374" (9.50mm) | |||
0 In Stock | 10,000 : ¥1.20233 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 22 nH | ±10% | 68 mA | - | Unshielded | 8Ohm Max | 10 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.24080 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 22 nH | ±5% | 68 mA | - | Unshielded | 8Ohm Max | 10 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±5% | 68 mA | - | Unshielded | 8Ohm Max | 10 @ 2.5MHz | 20MHz | - | -40°C ~ 125°C | 2.5 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 100 : ¥3.13290 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±10% | 68 mA | 140mA | Unshielded | 15.9mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.307" Dia (7.80mm) | 0.217" (5.50mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.99508 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 68 mA | 19mA | Shielded | 51.2Ohm Max | 70 @ 250kHz | 1.7MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | 2,200 : ¥16.59209 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 510 µH | ±5% | 68 mA | - | Unshielded | 44Ohm Max | 30 @ 790kHz | 5.5MHz | - | -55°C ~ 125°C | 790 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.120" W (7.94mm x 3.05mm) | 0.145" (3.68mm) | |||
0 In Stock | 2,500 : ¥22.86907 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 430 µH | ±5% | 68 mA | - | Unshielded | 17.1Ohm Max | 65 @ 790kHz | 4.2MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | Axial | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.67999 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 mH | ±5% | 68 mA | - | Unshielded | 30Ohm Max | 70 @ 250kHz | 2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock | 800 : ¥29.57726 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 4.7 mH | ±10% | 68 mA | 15mA | Shielded | 81.6Ohm Max | 50 @ 250kHz | 1.7MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.240" W (12.70mm x 6.10mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 500 : ¥31.89066 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 mH | ±5% | 68 mA | - | Unshielded | 30Ohm Max | 70 @ 250kHz | 2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥35.18008 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 mH | ±3% | 68 mA | - | Unshielded | 30Ohm Max | 70 @ 250kHz | 2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 800 : ¥35.66185 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 mH | ±10% | 68 mA | 15mA | Shielded | 81.6Ohm Max | 50 @ 250kHz | 1.7MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.220" (5.58mm) | |||
0 In Stock Check Lead Time | 800 : ¥35.66185 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 mH | ±10% | 68 mA | 15mA | Shielded | 81.6Ohm Max | 50 @ 250kHz | 1.7MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥36.06231 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 mH | ±3% | 68 mA | - | Unshielded | 30Ohm Max | 70 @ 250kHz | 2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 800 : ¥44.57729 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 mH | ±5% | 68 mA | 15mA | Shielded | 81.6Ohm Max | 50 @ 250kHz | 1.7MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock Check Lead Time | 800 : ¥44.57729 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 mH | ±5% | 68 mA | 15mA | Shielded | 81.6Ohm Max | 50 @ 250kHz | 1.7MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) | |||
0 In Stock | 1,000 : ¥50.61960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.8 mH | ±5% | 68 mA | - | Unshielded | 28Ohm Max | 65 @ 250kHz | 2.2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | Axial | 0.215" Dia x 0.560" L (5.46mm x 14.22mm) | - | |||
0 In Stock | 1,000 : ¥50.61960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.8 mH | ±5% | 68 mA | - | Unshielded | 28Ohm Max | 65 @ 250kHz | 2.2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | Axial | 0.215" Dia x 0.560" L (5.46mm x 14.22mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥58.63713 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 mH | ±2% | 68 mA | - | Unshielded | 30Ohm Max | 70 @ 250kHz | 2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥60.10382 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.2 mH | ±2% | 68 mA | - | Unshielded | 30Ohm Max | 70 @ 250kHz | 2MHz | - | -55°C ~ 105°C | 250 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 800 : ¥67.76845 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 mH | ±3% | 68 mA | 15mA | Shielded | 81.6Ohm Max | 50 @ 250kHz | 1.7MHz | - | -55°C ~ 125°C | 250 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.250" W (13.21mm x 6.35mm) | 0.230" (5.84mm) |