5.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,174 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.45046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 5.6 A | 5.5A | Shielded | 21mOhm Max | 13 @ 7.96MHz | 34MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
453 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.58747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 5.6 A | 6.2A | Shielded | 39.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.118" (3.00mm) | |||
3,302 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 5.6 A | 9.8A | Shielded | 31.9mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
2,820 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 5.6 A | 6.6A | Shielded | 28mOhm Max | 26 @ 2.52MHz | 15MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
821 In Stock | 1 : ¥10.34000 Cut Tape (CT) 500 : ¥5.22406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 5.6 A | 9A | Shielded | 28.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.161" W (4.40mm x 4.10mm) | 0.079" (2.00mm) | |||
6,212 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,000 : ¥5.00687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.6 A | 5.6A | Shielded | 38.4mOhm Max | - | 25.5MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
4,267 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥5.12600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 5.6 A | 5.6A | Shielded | 38.4mOhm Max | - | 25.5MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,950 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.92002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 5.6 A | - | Shielded | 28mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,021 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 5.6 A | - | Unshielded | 8mOhm Max | 90 @ 7.96MHz | 59MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.461" Dia (11.70mm) | 0.512" (13.00mm) | |||
2,810 In Stock | 1 : ¥9.03000 Cut Tape (CT) 4,000 : ¥3.60205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 5.6 A | 11.5A | Shielded | 18mOhm Max | - | 97MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
8,419 In Stock | 1 : ¥9.11000 Cut Tape (CT) 4,000 : ¥4.19199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 5.6 A | 11.5A | Shielded | 18mOhm Max | - | 97MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
2,148 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.89809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 5.6 A | 5.6A | Shielded | 38.4mOhm Max | - | 25.5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.284" L x 0.280" W (7.21mm x 7.12mm) | 0.132" (3.35mm) | |||
333 In Stock | 1 : ¥13.63000 Cut Tape (CT) 200 : ¥13.64880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 41 µH | ±10% | 5.6 A | 8.4A | Unshielded | 26mOhm Max | - | 10MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.866" L x 0.748" W (22.00mm x 19.00mm) | 0.472" (12.00mm) | |||
17,740 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥6.01779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 5.6 A | 6A | Shielded | 38.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
791 In Stock | 1 : ¥15.43000 Cut Tape (CT) 1,000 : ¥7.69932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 5.6 A | 4.6A | Shielded | 39.38mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.118" (3.00mm) | |||
905 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 540 nH | ±20% | 5.6 A | 9A | Shielded | 8.5mOhm Max | - | 155MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.134" (3.40mm) | |||
1,496 In Stock | 1 : ¥22.17000 Cut Tape (CT) 300 : ¥12.58097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 5.6 A | 6.8A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.402" (10.20mm) | |||
1,943 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,000 : ¥14.11270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.5 µH | ±20% | 5.6 A | 14.2A | Shielded | 25mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
1,497 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±15% | 5.6 A | - | Shielded | 36mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.860" Dia x 0.450" W (21.84mm x 11.43mm) | - | |||
204 In Stock | 1 : ¥33.25000 Bulk | Bulk | Active | Toroidal | - | 47 µH | ±15% | 5.6 A | - | Shielded | 36mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
308 In Stock | 1 : ¥38.50000 Cut Tape (CT) 500 : ¥21.56732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 15 µH | ±20% | 5.6 A | 10.7A | Shielded | 25mOhm | - | 12MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) | |||
413 In Stock | 1 : ¥10.18000 Cut Tape (CT) 750 : ¥3.32497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 5.6 A | 6.47A | Shielded | 21.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
2,390 In Stock | 1 : ¥11.25000 Cut Tape (CT) 400 : ¥6.24028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±20% | 5.6 A | 6A | Shielded | 28mOhm Max | 26 @ 2.52MHz | 15MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1280 | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
179 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 82 µH | ±10% | 5.6 A | - | Unshielded | 29mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.620" (15.75mm) | |||
497 In Stock | 1 : ¥39.74000 Cut Tape (CT) 500 : ¥23.56230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal Composite | 15 µH | ±20% | 5.6 A | 10.7A | Shielded | 25mOhm | - | 12MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.327" W (8.80mm x 8.30mm) | 0.315" (8.00mm) |