5.35 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,909 In Stock 10,200 Factory | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.05670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 5.35 A | 7.17A | Shielded | 18.9mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
3,765 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.85598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 5.35 A | 4.43A | Shielded | 27.92mOhm Max | - | 152MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.140" L x 0.130" W (3.56mm x 3.30mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.14495 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 900 nH | ±30% | 5.35 A | 3.74A | Shielded | 15mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 100 : ¥10.59060 Bulk | Bulk | Active | Wirewound | - | 4.72 µH | ±10% | 5.35 A | - | Unshielded | 9mOhm Max | 106 @ 1MHz | 35.1MHz | - | 0°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial Lead | 0.539" Dia (13.70mm) | 0.626" (15.90mm) | |||
0 In Stock Check Lead Time | 100 : ¥13.76050 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±10% | 5.35 A | 13.66A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±5% | 5.35 A | 13.66A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±5% | 5.35 A | 13.66A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 5.35 A | - | Shielded | 8.8mOhm | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.177" (4.50mm) |