5.11 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥23.48000 Cut Tape (CT) 750 : ¥16.52228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±15% | 5.11 A | 4.41A | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.440" L x 0.250" W (11.18mm x 6.35mm) | 0.225" (5.72mm) | |||
1,681 In Stock | 1 : ¥24.47000 Cut Tape (CT) 100 : ¥4.52360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±10% | 5.11 A | 12.47A | Unshielded | 11mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±5% | 5.11 A | 12.47A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±10% | 5.11 A | 12.47A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 100 : ¥14.27850 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 nH | ±5% | 5.11 A | 12.47A | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.358" L x 0.190" W (9.09mm x 4.83mm) | 0.185" (4.70mm) | |||
0 In Stock Check Lead Time | 750 : ¥22.02745 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±15% | 5.11 A | 4.41A | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.440" L x 0.250" W (11.18mm x 6.35mm) | 0.225" (5.72mm) | |||
0 In Stock Check Lead Time | 100 : ¥24.23040 Bulk | Bulk | Active | - | Ferrite | 1 µH | ±15% | 5.11 A | 4.41A | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.440" L x 0.250" W (11.18mm x 6.35mm) | 0.225" (5.72mm) | |||
0 In Stock Check Lead Time | 100 : ¥24.23040 Bulk | Bulk | Active | - | Ferrite | 1 µH | ±15% | 5.11 A | 4.41A | Unshielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.440" L x 0.250" W (11.18mm x 6.35mm) | 0.225" (5.72mm) |