IHSM3825ER1R0L | |
---|---|
DigiKey Part Number | 541-1052-2-ND - Tape & Reel (TR) 541-1052-1-ND - Cut Tape (CT) 541-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSM3825ER1R0L |
Description | FIXED IND 1UH 5.11A 15 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 5.11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM3825ER1R0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.41A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.250" W (11.18mm x 6.35mm) | |
Height - Seated (Max) | 0.225" (5.72mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥19.96600 | ¥199.66 |
25 | ¥18.40000 | ¥460.00 |
50 | ¥16.44420 | ¥822.21 |
100 | ¥13.70300 | ¥1,370.30 |
250 | ¥13.31172 | ¥3,327.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥16.52228 | ¥12,391.71 |