446 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,325 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,900 : ¥10.57012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 446 mA | 268mA | Shielded | 1.34Ohm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥10.93288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±10% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 3,800 : ¥11.52067 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 82 µH | ±20% | 446 mA | 356mA | Shielded | 1.3Ohm | - | - | - | -40°C ~ 85°C | 100 kHz | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥12.82881 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±5% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥12.82930 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±10% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | Nonstandard | - | 0.128" L x 0.095" W (3.25mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥13.21356 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±5% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥20.53572 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±3% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥21.14891 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±3% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥29.75299 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±2% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥30.63526 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±2% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥37.68346 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±1% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥38.80836 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Phenolic | 180 nH | ±1% | 446 mA | - | Unshielded | 610mOhm Max | 19 @ 25MHz | 165MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 2-SMD | - | 0.138" L x 0.105" W (3.51mm x 2.67mm) | 0.101" (2.57mm) |