4232-181H | |
---|---|
DigiKey Part Number | 4232-181H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-181H |
Description | FIXED IND 180NH 446MA 610MOHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 446 mA 610mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 610mOhm Max | |
Q @ Freq | 19 @ 25MHz | |
Frequency - Self Resonant | 165MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.67mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.53572 | ¥41,071.44 |