310 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,351 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±5% | 310 mA | - | Unshielded | 300mOhm Max | 25 @ 250MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
467,342 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±2% | 310 mA | - | Unshielded | 300mOhm Max | 25 @ 250MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
6,471 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 310 mA | - | Unshielded | 1.65Ohm Max | 110 @ 100kHz | 3.2MHz | - | -25°C ~ 70°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.413" (10.50mm) | |||
149,782 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.33864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 23 nH | ±2% | 310 mA | - | Unshielded | 300mOhm Max | 25 @ 250MHz | 3.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,598 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 22 nH | ±3% | 310 mA | - | Unshielded | 300mOhm Max | 25 @ 250MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
33,427 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.70015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 330 nH | ±5% | 310 mA | - | Unshielded | 1.4Ohm Max | 48 @ 250MHz | 650MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
10,386 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.78935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±2% | 310 mA | - | Unshielded | 1.4Ohm | 48 @ 250MHz | 600MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.071" W (2.29mm x 1.80mm) | 0.061" (1.55mm) | |||
5,394 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.87395 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 310 mA | 310mA | Unshielded | 1Ohm Max | - | 24MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
9,263 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.17738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±5% | 310 mA | - | Unshielded | 770mOhm Max | - | 520MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.047" (1.20mm) | |||
3,116 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 310 mA | - | Unshielded | 1.3Ohm Max | 40 @ 252kHz | 1.6MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.461" Dia (11.70mm) | 0.512" (13.00mm) | |||
13,638 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.77481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 310 mA | 210mA | Shielded | 2.43Ohm | - | 7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
4,204 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥3.64059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 310 mA | 220mA | Shielded | 1.26Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.189" (4.80mm) | |||
1,429 In Stock | 1 : ¥10.34000 Cut Tape (CT) 700 : ¥5.55784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±20% | 310 mA | 450mA | Shielded | 5Ohm | - | 924kHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
8,900 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 310 mA | - | Unshielded | 590mOhm | 30 @ 7.96MHz | 55MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
1,900 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.70807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 1.2 µH | ±5% | 310 mA | - | Unshielded | 2Ohm Max | 35 @ 50MHz | 210MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
33,889 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.73886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 310 mA | 240mA | Unshielded | 1.3Ohm Max | - | 150MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.028" (0.70mm) | |||
7,765 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.48744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 22 nH | ±5% | 310 mA | - | Unshielded | 300mOhm | 25 @ 250MHz | 4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,810 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.48744 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 23 nH | ±2% | 310 mA | - | Unshielded | 300mOhm | 25 @ 250MHz | 3.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
4,656 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.74411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 180 nH | ±5% | 310 mA | - | Unshielded | 1.65Ohm Max | 25 @ 100MHz | 1.38GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
3,544 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 330 nH | ±2% | 310 mA | - | Unshielded | 1.4Ohm Max | 48 @ 250MHz | 650MHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
6,988 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.81176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 180 nH | ±2% | 310 mA | - | Unshielded | 1.65Ohm Max | 25 @ 100MHz | 1.38GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
2,520 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.2 µH | ±2% | 310 mA | - | Unshielded | 2Ohm Max | 35 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.090" (2.29mm) | |||
2,000 In Stock | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.03498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 1.2 µH | ±2% | 310 mA | - | Unshielded | 2Ohm Max | 35 @ 50MHz | 210MHz | - | -40°C ~ 85°C | 7.9 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.103" L x 0.096" W (2.62mm x 2.45mm) | 0.080" (2.03mm) | |||
57,245 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.86200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 310 mA | 310mA | Shielded | 1.5Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
7,264 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥2.04417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 310 mA | - | Unshielded | 1.56Ohm Max | 35 @ 250MHz | 600MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | Nonstandard | 0805 | 0.090" L x 0.067" W (2.29mm x 1.70mm) | 0.058" (1.48mm) |