0402HM-220EJTS | |
---|---|
DigiKey Part Number | 2035-1385-2-ND - Tape & Reel (TR) 2035-1385-1-ND - Cut Tape (CT) 2035-1385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HM-220EJTS |
Description | FIXED IND 22NH 310MA 300MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 310 mA 300mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.33960 | ¥33.49 |
50 | ¥1.18220 | ¥59.11 |
100 | ¥1.03360 | ¥103.36 |
250 | ¥0.98448 | ¥246.12 |
500 | ¥0.92554 | ¥462.77 |
1,000 | ¥0.70897 | ¥708.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48744 | ¥1,949.76 |