26.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,610 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥6.53682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 26.1 A | 15.3A | Shielded | 2.97mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21582 Bulk | Bulk | Active | Toroidal | Sendust | 1 µH | ±20% | 26.1 A | - | Unshielded | 2mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) |