SPM6550T-R47M-HZ | |
---|---|
DigiKey Part Number | 445-180114-2-ND - Tape & Reel (TR) 445-180114-1-ND - Cut Tape (CT) 445-180114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-R47M-HZ |
Description | FIXED IND 470NH 26.1A 2.97 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 26.1 A 2.97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-R47M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.73500 | ¥137.35 |
25 | ¥12.65920 | ¥316.48 |
50 | ¥11.31100 | ¥565.55 |
100 | ¥9.42620 | ¥942.62 |
250 | ¥9.15688 | ¥2,289.22 |
500 | ¥8.61818 | ¥4,309.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.53682 | ¥6,536.82 |