225 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,897 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.98904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 225 mA | - | Unshielded | 1.56Ohm Max | - | 48MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
6 In Stock 53 Factory | 1 : ¥276.75000 Bulk | Bulk | Active | - | - | 4 H | ±15% | 225 mA | - | Unshielded | 65Ohm | - | - | - | - | - | - | Chassis Mount | Nonstandard | - | 4.030" L x 2.250" W (102.36mm x 57.15mm) | 2.630" (66.80mm) | |||
15,105 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 225 mA | - | Unshielded | 250mOhm | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
7,716 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 225 mA | - | Unshielded | 1.1Ohm | 25 @ 7.96MHz | 30MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,185 In Stock | 1 : ¥2.13000 Cut Tape (CT) 500 : ¥1.12738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±5% | 225 mA | - | Unshielded | 2Ohm Max | 50 @ 2.52MHz | 18MHz | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,941 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 225 mA | - | Unshielded | 2Ohm Max | 50 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,550 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.46271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 225 mA | - | Unshielded | 250mOhm | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,000 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 8.2 µH | ±5% | 225 mA | - | Unshielded | 1.1Ohm | 25 @ 7.96MHz | 30MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
759 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.84721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 68 µH | ±10% | 225 mA | - | Unshielded | 8.45Ohm Max | 40 @ 2.52MHz | 12MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 3225 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,000 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥2.63420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 8.2 µH | ±10% | 225 mA | - | Unshielded | 1.6Ohm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Wirewound | - | 12 µH | ±10% | 225 mA | - | Unshielded | 1.9Ohm Max | 50 @ 5MHz | 20MHz | - | -20°C ~ 85°C | 1 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.72173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 4.7 µH | ±20% | 225 mA | - | Unshielded | 250mOhm | - | 45MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.85000 Cut Tape (CT) 700 : ¥11.13766 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | - | 12 mH | ±10% | 225 mA | 550mA | Unshielded | 14.3Ohm Max | - | 220kHz | - | -40°C ~ 130°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.480" Dia (12.20mm) | 0.709" (18.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.46271 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 225 mA | - | Unshielded | 250mOhm | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 8.2 µH | ±5% | 225 mA | - | Unshielded | 1.1Ohm | 25 @ 7.96MHz | 30MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock | 2,000 : ¥0.86831 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 8.2 µH | ±5% | 225 mA | - | Unshielded | 1.43Ohm Max | 25 @ 7.96MHz | 30MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 15 µH | ±5% | 225 mA | - | Unshielded | 2Ohm Max | 10 @ 2.52MHz | 22MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock | 10,000 : ¥1.20233 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 1.5 nH | ±10% | 225 mA | - | Unshielded | 1.45Ohm Max | 15 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.24080 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 nH | ±5% | 225 mA | - | Unshielded | 1.45Ohm Max | 15 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.26725 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±10% | 225 mA | - | Unshielded | 1.6Ohm Max | 20 @ 1MHz | 23MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥1.26725 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.2 µH | ±20% | 225 mA | - | Unshielded | 1.6Ohm Max | 20 @ 1MHz | 23MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥1.28418 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±5% | 225 mA | - | Unshielded | 2Ohm Max | 50 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥1.84445 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | - | 3.3 µH | ±0.2nH | 225 mA | - | Unshielded | 340mOhm Max | 17 @ 450MHz | 7GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
0 In Stock | Active | Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±5% | 225 mA | - | Unshielded | 1.45Ohm Max | 15 @ 7.9MHz | 60MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.46000 Cut Tape (CT) 2,000 : ¥1.04314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±2% | 225 mA | - | Unshielded | 1.45Ohm Max | 15 @ 7.9MHz | 60MHz | - | -40°C ~ 125°C | 7.9 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.090" L x 0.068" W (2.29mm x 1.73mm) | 0.061" (1.55mm) |