193 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
592 In Stock | 1 : ¥23.73000 Cut Tape (CT) 500 : ¥13.37936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 27 µH | ±5% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
500 In Stock | 1 : ¥22.99000 Cut Tape (CT) 500 : ¥12.24542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Iron | 47 µH | ±5% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock | 1,500 : ¥3.21310 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 2.5 mH | ±10% | 193 mA | 200mA | Shielded | 12.68Ohm Max | - | 800kHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥7.73094 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 47 µH | ±5% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥8.21000 Cut Tape (CT) 4,000 : ¥3.78733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 193 mA | - | Shielded | 3.51Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.283" W (7.20mm x 7.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.75960 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±10% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥10.75960 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±5% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥11.60246 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 47 µH | ±3% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥11.60246 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 47 µH | ±3% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥12.05228 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±10% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥12.50252 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 µH | ±10% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥13.59831 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±3% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥14.98101 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 µH | ±10% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥15.62525 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 µH | ±5% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 3,500 : ¥17.18082 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 µH | ±5% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥17.48184 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±3% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥18.11904 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±2% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥18.68995 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 47 µH | ±2% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,500 : ¥18.68995 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 47 µH | ±2% | 193 mA | - | Unshielded | 2.75Ohm Max | 55 @ 2.5MHz | 13MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥22.66382 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±1% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥22.82588 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.7 µH | ±10% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.313" L x 0.115" W (7.95mm x 2.92mm) | 0.145" (3.68mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥23.31310 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±2% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 2-SMD | - | 0.128" L x 0.095" W (3.26mm x 2.41mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥23.40434 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 2.7 µH | ±10% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Surface Mount | 2-SMD | - | 0.313" L x 0.115" W (7.95mm x 2.92mm) | 0.145" (3.68mm) | |||
0 In Stock Check Lead Time | 3,500 : ¥23.74379 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 2.7 µH | ±3% | 193 mA | 193mA | Shielded | 1.2Ohm Max | 48 @ 7.9MHz | 90MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | - | |||
0 In Stock | 2,000 : ¥23.79776 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 27 µH | ±10% | 193 mA | - | Unshielded | 5Ohm Max | 30 @ 2.52MHz | 20MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.102" (2.60mm) |