17.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,733 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥3.85245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Metal Composite | 150 nH | ±20% | 17.1 A | 20.2A | Shielded | 3mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.209" L x 0.201" W (5.30mm x 5.10mm) | 0.118" (3.00mm) | |||
7,893 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥4.83763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 17.1 A | 20.7A | Shielded | 5.95mOhm Max | - | 48MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
222 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥6.53706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 17.1 A | 7.7A | Shielded | 6.49mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.197" (5.00mm) | |||
383 In Stock | 1 : ¥19.87000 Cut Tape (CT) 250 : ¥8.18944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 17.1 A | 19.5A | Shielded | 8.2mOhm Max | - | 13MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
4,000 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,000 : ¥7.48107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 470 nH | ±20% | 17.1 A | 19.2A | Shielded | 4.5mOhm Max | - | 105MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.126" (3.20mm) | |||
300 In Stock | 1 : ¥20.94000 Cut Tape (CT) 300 : ¥11.84073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 8.2 µH | ±20% | 17.1 A | 16.3A | Unshielded | 12.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.469" L x 0.433" W (11.90mm x 11.00mm) | 0.394" (10.00mm) | |||
288 In Stock | 1 : ¥27.91000 Cut Tape (CT) 300 : ¥16.24913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 8.2 µH | ±20% | 17.1 A | 16.3A | Shielded | 12.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.469" L x 0.433" W (11.90mm x 11.00mm) | 0.394" (10.00mm) | |||
59 In Stock | 1 : ¥21.02000 Cut Tape (CT) 250 : ¥11.91832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 17.1 A | 19.5A | Shielded | 8.2mOhm Max | - | 13MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
938 In Stock | 1 : ¥4.93000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 1 µH | ±20% | 17.1 A | 20.7A | Shielded | 5.95mOhm Max | - | 48MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 300 : ¥18.57387 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Alloy Powder | 8.2 µH | ±20% | 17.1 A | 16.3A | Shielded | 12.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.469" L x 0.433" W (11.90mm x 11.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 308 : ¥19.35010 Tray | Tray | Active | Toroidal | - | 2.7 µH | ±15% | 17.1 A | - | Shielded | 4mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | Radial, Vertical (Open) | 0.860" Dia x 0.450" L (21.84mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 300 : ¥22.28853 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Alloy Powder | 8.2 µH | ±20% | 17.1 A | 16.3A | Shielded | 12.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.469" L x 0.433" W (11.90mm x 11.00mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 4.7 µH | ±20% | 17.1 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 1 : ¥25.86000 Cut Tape (CT) 300 : ¥15.03763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Alloy Powder | 8.2 µH | ±20% | 17.1 A | 16.3A | Shielded | 12.4mOhm Max | - | 11MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.469" L x 0.433" W (11.90mm x 11.00mm) | 0.394" (10.00mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | Sendust | 4.7 µH | ±20% | 17.1 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - |