SPM6550T-1R5M-HZ | |
---|---|
DigiKey Part Number | 445-180117-2-ND - Tape & Reel (TR) 445-180117-1-ND - Cut Tape (CT) 445-180117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-1R5M-HZ |
Description | FIXED IND 1.5UH 17.1A 6.49 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 17.1 A 6.49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-1R5M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.73500 | ¥137.35 |
25 | ¥12.65960 | ¥316.49 |
50 | ¥11.31140 | ¥565.57 |
100 | ¥9.42650 | ¥942.65 |
250 | ¥9.15720 | ¥2,289.30 |
500 | ¥8.61848 | ¥4,309.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.53706 | ¥6,537.06 |