15 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,939 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.27166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±10% | 15 mA | - | Shielded | 1.15Ohm Max | 45 @ 2MHz | 24MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
31,159 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.17446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 15 mA | - | Shielded | 1.55Ohm Max | 35 @ 10MHz | 70MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
24,214 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.23316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±10% | 15 mA | - | Shielded | 2.1Ohm Max | 35 @ 10MHz | 50MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
94,636 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.42539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1 mH | ±10% | 15 mA | - | Unshielded | 24Ohm | - | 2.4MHz | - | -40°C ~ 105°C | 252 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
9,621 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.56012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±10% | 15 mA | - | Shielded | 800mOhm Max | 50 @ 2MHz | 30MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,631 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.56012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±10% | 15 mA | - | Shielded | 900mOhm Max | 50 @ 2MHz | 25MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
26,427 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.43102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±5% | 15 mA | - | Shielded | 1.3Ohm Max | 35 @ 4MHz | 40MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
10,203 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.44140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 10 µH | ±5% | 15 mA | - | Shielded | 800mOhm Max | 50 @ 2MHz | 30MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
10,146 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.65449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Multilayer | Ferrite | 12 µH | ±5% | 15 mA | - | Shielded | 900mOhm Max | 50 @ 2MHz | 25MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
13,601 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.67421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Ferrite | 2.2 µH | ±10% | 15 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 50MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.035" (0.90mm) | |||
3,525 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.83272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Multilayer | Ferrite | 10 µH | ±30% | 15 mA | - | Shielded | 500mOhm Max | - | 24MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
869 In Stock | 1 : ¥13.38000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 mH | ±5% | 15 mA | - | Shielded | 45Ohm Max | 100 @ 50kHz | 120kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
20,669 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.27166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 5.6 µH | ±10% | 15 mA | - | Shielded | 900mOhm Max | 45 @ 4MHz | 32MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
18,410 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.27166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±10% | 15 mA | - | Shielded | 1.1Ohm Max | 45 @ 4MHz | 26MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
15,263 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.27166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 6.8 µH | ±10% | 15 mA | - | Shielded | 1Ohm Max | 45 @ 4MHz | 29MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
11,582 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.23965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±10% | 15 mA | - | Shielded | 1.15Ohm Max | 35 @ 10MHz | 90MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,467 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.23965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.9 µH | ±10% | 15 mA | - | Shielded | 1.7Ohm Max | 35 @ 10MHz | 60MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,460 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.2 µH | ±20% | 15 mA | - | Shielded | 1.25Ohm Max | 20 @ 10MHz | 55MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.026" (0.65mm) | |||
8,105 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1.8 µH | ±10% | 15 mA | - | Shielded | 1.55Ohm Max | 20 @ 10MHz | 45MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.026" (0.65mm) | |||
6,679 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.30003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | - | 12 µH | ±10% | 15 mA | - | Unshielded | 1.15Ohm Max | 30 @ 2MHz | 22MHz | AEC-Q200 | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.043" (1.10mm) | |||
3,850 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.28734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 5.6 µH | ±10% | 15 mA | - | Shielded | 900mOhm | 50 @ 4MHz | 32MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
2,220 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.30787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±10% | 15 mA | - | Shielded | 1.15Ohm | 50 @ 2MHz | 24MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
1,663 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.30787 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±10% | 15 mA | - | Shielded | 1.25Ohm | 50 @ 2MHz | 22MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) | |||
1,323 In Stock | 1 : ¥0.82000 Cut Tape (CT) 2,000 : ¥0.29904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 15 mA | - | Unshielded | 24Ohm | - | 2.4MHz | - | -25°C ~ 105°C | 252 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
11,079 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.42289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±10% | 15 mA | - | Shielded | 1.1Ohm | 50 @ 4MHz | 26MHz | - | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.041" (1.05mm) |