AIML-0603-3R9K-T | |
---|---|
DigiKey Part Number | 535-11600-2-ND - Tape & Reel (TR) 535-11600-1-ND - Cut Tape (CT) 535-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0603-3R9K-T |
Description | FIXED IND 3.9UH 15MA 1.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 15 mA 1.7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0603-3R9K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.47960 | ¥11.99 |
50 | ¥0.42360 | ¥21.18 |
100 | ¥0.37030 | ¥37.03 |
250 | ¥0.35236 | ¥88.09 |
500 | ¥0.33118 | ¥165.59 |
1,000 | ¥0.25377 | ¥253.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23965 | ¥958.60 |
8,000 | ¥0.22554 | ¥1,804.32 |
12,000 | ¥0.21849 | ¥2,621.88 |
28,000 | ¥0.21144 | ¥5,920.32 |
100,000 | ¥0.20440 | ¥20,440.00 |