AIML-0805-100K-T | |
---|---|
DigiKey Part Number | 535-11621-2-ND - Tape & Reel (TR) 535-11621-1-ND - Cut Tape (CT) 535-11621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-100K-T |
Description | FIXED IND 10UH 15MA 1.15OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 15 mA 1.15Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-100K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm | |
Q @ Freq | 50 @ 2MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64900 | ¥6.49 |
25 | ¥0.59440 | ¥14.86 |
50 | ¥0.52540 | ¥26.27 |
100 | ¥0.45890 | ¥45.89 |
250 | ¥0.43708 | ¥109.27 |
500 | ¥0.41098 | ¥205.49 |
1,000 | ¥0.31476 | ¥314.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.30787 | ¥1,231.48 |