Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 2 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 40 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,350 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 1 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 65 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
340 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | 2 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 40 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
340 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | 2 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 40 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
274 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | 1 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 65 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
256 In Stock | 1 : ¥15.84000 Bulk | Bulk | Active | 1 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 35 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
280 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 2 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 38 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
278 In Stock | 1 : ¥16.26000 Bulk | Bulk | Active | 3 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 26 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
340 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | 1 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 65 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
277 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | 3 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 28 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
224 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 46 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.898" (22.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
265 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | 4 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 23 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
245 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | 4 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 23 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
230 In Stock | 1 : ¥18.47000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 38 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.898" (22.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
280 In Stock | 1 : ¥20.52000 Bulk | Bulk | Active | 5 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 20 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
230 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 24.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
230 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | 5 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 14.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.898" (22.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
230 In Stock | 1 : ¥20.77000 Bulk | Bulk | Active | 5 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 14.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.898" (22.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
225 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | 4 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 22 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
200 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 24 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
230 In Stock | 1 : ¥22.66000 Bulk | Bulk | Active | 5 µF | ±10% | - | 550V | Polypropylene (PP), Metallized | 19.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.898" (22.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
200 In Stock | 1 : ¥23.81000 Bulk | Bulk | Active | 3 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 22 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
200 In Stock | 1 : ¥24.88000 Bulk | Bulk | Active | 5 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 14 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
200 In Stock | 1 : ¥24.88000 Bulk | Bulk | Active | 4 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 20.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
190 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | 5 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 12 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.213" (30.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - |