EFDKA80K205D022LH | |
---|---|
DigiKey Part Number | 283-EFDKA80K205D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K205D022LH |
Description | CAP FILM 2UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 40 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.43600 | ¥114.36 |
50 | ¥10.50520 | ¥525.26 |
340 | ¥7.87924 | ¥2,678.94 |
680 | ¥7.00369 | ¥4,762.51 |
1,020 | ¥6.12822 | ¥6,250.78 |
2,720 | ¥5.90937 | ¥16,073.49 |
5,100 | ¥5.69049 | ¥29,021.50 |