EFDKA80K505D072LH | |
---|---|
DigiKey Part Number | 283-EFDKA80K505D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA80K505D072LH |
Description | CAP FILM 5UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥19.12100 | ¥191.21 |
50 | ¥17.56560 | ¥878.28 |
200 | ¥14.56420 | ¥2,912.84 |
600 | ¥11.70992 | ¥7,025.95 |
1,000 | ¥10.24616 | ¥10,246.16 |
2,600 | ¥9.88025 | ¥25,688.65 |
5,000 | ¥9.51433 | ¥47,571.65 |