Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | 0.22 µF | ±10% | 160V | 250V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
1,996 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | 0.47 µF | ±10% | 65V | 100V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.49000 Bulk | Bulk | Active | 0.047 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.99155 Bulk | Bulk | Active | 0.047 µF | ±10% | 200V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.551" L x 0.315" W (14.00mm x 8.00mm) | 0.433" (11.00mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥5.10763 Bulk | Bulk | Active | 0.068 µF | ±10% | 200V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.512" (13.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.70619 Bulk | Bulk | Active | 1 µF | ±10% | 160V | 250V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.394" W (26.00mm x 10.00mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.35433 Bulk | Bulk | Active | 2.2 µF | ±10% | 160V | 250V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥17.35433 Bulk | Bulk | Active | 0.68 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.220" L x 0.591" W (31.00mm x 15.00mm) | 1.024" (26.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 1.5 µF | ±10% | 65V | 100V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.354" W (26.00mm x 9.00mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.1 µF | ±10% | 160V | 250V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.551" L x 0.276" W (14.00mm x 7.00mm) | 0.394" (10.00mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 µF | ±10% | 160V | 250V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.220" L x 0.630" W (31.00mm x 16.00mm) | 1.024" (26.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.15 µF | ±10% | 200V | 400V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.276" W (18.00mm x 7.00mm) | 0.551" (14.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.22 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.787" (20.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.22 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.787" (20.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.47 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 1.220" L x 0.512" W (31.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.022 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.551" L x 0.276" W (14.00mm x 7.00mm) | 0.492" (12.50mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
0 In Stock | Active | Bulk | Active | 0.033 µF | ±10% | 250V | 630V | Polyester, Metallized | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.315" W (18.00mm x 8.00mm) | 0.532" (13.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - |