DMM1P47K-F | |
---|---|
DigiKey Part Number | DMM1P47K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMM1P47K-F |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMM1P47K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥12.78200 | ¥127.82 |
50 | ¥11.74120 | ¥587.06 |
100 | ¥9.73480 | ¥973.48 |
500 | ¥7.82728 | ¥3,913.64 |
1,000 | ¥6.84887 | ¥6,848.87 |
2,500 | ¥6.60426 | ¥16,510.65 |
5,000 | ¥6.35966 | ¥31,798.30 |