Polyester, Metallized Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,790 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.406" L x 0.228" W (10.30mm x 5.80mm) | 0.370" (9.40mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
73,877 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.472" L x 0.248" W (12.00mm x 6.30mm) | 0.512" (13.00mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
21,723 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.291" W (18.50mm x 7.40mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
64,119 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 0.1 µF | ±10% | - | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.248" W (18.50mm x 6.30mm) | 0.591" (15.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
2,004 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 0.47 µF | ±5% | - | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.307" W (18.50mm x 7.80mm) | 0.709" (18.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
12,430 In Stock | 1 : ¥8.21000 Bulk | Bulk | Active | 2.2 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.681" (17.30mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
14,303 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | 0.47 µF | ±20% | 305V | - | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.728" (18.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | 85C/85% Humidity | |||
16,460 In Stock 3,200 Factory | 1 : ¥12.97000 Bulk | Bulk | Active | 3.3 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
20,303 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | 1 µF | ±10% | - | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.492" W (31.00mm x 12.50mm) | 0.902" (22.90mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
2,641 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | 3.3 µF | ±10% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.335" W (18.50mm x 8.50mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
12,160 In Stock 66,400 Factory | 1 : ¥26.76000 Bulk | Bulk | Active | 0.1 µF | ±20% | 275V | - | Polyester, Metallized | - | -40°C ~ 100°C | Through Hole | Radial | 0.669" L x 0.315" W (17.00mm x 8.00mm) | 0.610" (15.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
982 In Stock 1,200 Factory | 1 : ¥27.67000 Bulk | Bulk | Active | 0.33 µF | ±10% | 250V | 630V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.315" W (26.00mm x 8.00mm) | 0.748" (19.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,466 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | 10 µF | ±10% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.453" W (26.00mm x 11.50mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
996 In Stock | 1 : ¥41.54000 Bulk | Bulk | Active | 1 µF | ±10% | 310V | 630V | Polyester, Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - | |||
1,820 In Stock | 1 : ¥46.47000 Bulk | Bulk | Active | 0.1 µF | ±10% | 200V | 400V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.882" L x 0.472" W (22.40mm x 12.00mm) | 0.763" (19.37mm) | PC Pins | 0.732" (18.60mm) | General Purpose | - | - | |||
834 In Stock 1,600 Factory | 1 : ¥63.05000 Bulk | Bulk | Active | 10 µF | ±10% | 65V | 100V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.453" W (26.00mm x 11.50mm) | 0.886" (22.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,453 In Stock | 1 : ¥97.53000 Bulk | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Axial | 1.063" W, 0.630" T x 1.929" L (27.00mm, 16.00mm x 49.00mm) | - | PC Pins | - | General Purpose | - | Long Life | |||
222 In Stock | 1 : ¥183.82000 Bulk | Bulk | Active | 20 µF | ±10% | 105V | 400V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
356 In Stock | 1 : ¥207.54000 Bulk | Bulk | Active | 110 µF | ±10% | 45V | 75V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
77 In Stock | 1 : ¥956.36000 Bulk | Bulk | Active | 560 µF | ±10% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - | |||
10,087 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.43331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 10000 pF | ±10% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | High Temperature | |||
2,111 In Stock | 1 : ¥1.97000 Bulk | Bulk | Active | 0.047 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.406" L x 0.177" W (10.30mm x 4.50mm) | 0.492" (12.50mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
6,463 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | 0.1 µF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.200" (5.08mm) | Automotive | AEC-Q200 | Long Life | |||
4,039 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | 0.047 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.311" L x 0.177" W (7.90mm x 4.50mm) | 0.331" (8.40mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
1,552 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 0.039 µF | ±10% | - | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.472" L x 0.193" W (12.00mm x 4.90mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - |