F17725102000 | |
---|---|
DigiKey Part Number | BC5125-ND |
Manufacturer | |
Manufacturer Product Number | F17725102000 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥35.72100 | ¥357.21 |
50 | ¥32.40240 | ¥1,620.12 |
100 | ¥26.75250 | ¥2,675.25 |
500 | ¥23.26264 | ¥11,631.32 |
1,000 | ¥21.60115 | ¥21,601.15 |
2,500 | ¥21.18570 | ¥52,964.25 |