DMM6S47K-F | |
---|---|
DigiKey Part Number | 338-3209-ND |
Manufacturer | |
Manufacturer Product Number | DMM6S47K-F |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMM6S47K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥13.43100 | ¥134.31 |
50 | ¥12.33720 | ¥616.86 |
100 | ¥10.22990 | ¥1,022.99 |
500 | ¥8.22528 | ¥4,112.64 |
1,000 | ¥7.19711 | ¥7,197.11 |
2,500 | ¥6.94006 | ¥17,350.15 |
5,000 | ¥6.68303 | ¥33,415.15 |