Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥184.06000 Tray | Tray | Active | 50 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4.5 mOhms | 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
4,258 In Stock | 1 : ¥230.70000 Bulk | Bulk | Active | 50 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
319 In Stock | 1 : ¥345.96000 Tray | Tray | Active | 100 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
377 In Stock | 1 : ¥111.49000 Tray | Tray | Active | 20 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 5 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
45 In Stock | 1 : ¥782.72000 Bulk | Bulk | Active | 250 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 2.559" (65.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
29 In Stock | 1 : ¥836.66000 Bulk | Bulk | Active | 320 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 1.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 5.118" W (57.50mm x 130.00mm) | 2.559" (65.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
580 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | 1 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 55 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
262 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | 2 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 35 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.748" (19.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
843 In Stock | 1 : ¥26.27000 Tray | Tray | Active | 10 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 10 mOhms | 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
167 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | 1 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 45 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
201 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 3 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 23 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
441 In Stock | 1 : ¥34.97000 Bulk | Bulk | Active | 5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 14 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
492 In Stock | 1 : ¥36.70000 Bulk | Bulk | Active | 2 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 23 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
166 In Stock | 1 : ¥40.88000 Bulk | Bulk | Active | 3 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 15 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.102" (28.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
237 In Stock | 1 : ¥42.20000 Bulk | Bulk | Active | 10 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 2.264" L x 0.984" W (57.50mm x 25.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
933 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | 25 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
344 In Stock | 1 : ¥44.25000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
238 In Stock | 1 : ¥51.39000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 10 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.787" W (32.00mm x 20.00mm) | 1.378" (35.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
291 In Stock | 1 : ¥55.50000 Tray | Tray | Active | 10 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 11 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
144 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | 10 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.787" W (32.00mm x 20.00mm) | 1.382" (35.10mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
159 In Stock | 1 : ¥127.91000 Bulk | Bulk | Active | 30 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
508 In Stock | 1 : ¥141.13000 Tray | Tray | Active | 50 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 3 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
315 In Stock | 1 : ¥156.73000 Tray | Tray | Active | 30 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 4 mOhms | 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 2.244" (57.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
685 In Stock | 1 : ¥37.68000 Bulk | Bulk | Active | 5 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
105 In Stock | 1 : ¥57.55000 Bulk | Bulk | Active | 12 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 12 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life |