MKP1848C55080JK2 | |
---|---|
DigiKey Part Number | 2870-MKP1848C55080JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C55080JK2 |
Description | CAP FILM 5UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.97000 | ¥34.97 |
10 | ¥30.08900 | ¥300.89 |
50 | ¥27.29440 | ¥1,364.72 |
100 | ¥22.53510 | ¥2,253.51 |
500 | ¥19.59548 | ¥9,797.74 |
1,000 | ¥18.19572 | ¥18,195.72 |
2,500 | ¥17.84582 | ¥44,614.55 |