MKP1848C55012JK2 | |
---|---|
DigiKey Part Number | 2870-MKP1848C55012JK2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848C55012JK2 |
Description | CAP FILM 5UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.787" W (32.00mm x 20.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
70 | ¥39.96300 | ¥2,797.41 |
140 | ¥34.71050 | ¥4,859.47 |
1,050 | ¥29.11580 | ¥30,571.59 |