160 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥406.39000 Bulk | Bulk | Active | 160 µF | ±10% | 45V | 75V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.575" L x 1.417" W (40.00mm x 36.00mm) | 1.575" (40.00mm) | PC Pins | 0.984" (25.00mm) | General Purpose | - | - | |||
1 In Stock | 1 : ¥434.71000 Bulk | Bulk | Active | 160 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.047" (52.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
28 In Stock | 1 : ¥527.89000 Bulk | Bulk | Active | 160 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 0.8 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.047" (52.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | - | |||
19 In Stock | 1 : ¥588.64000 Bulk | Bulk | Active | 160 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 2.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 2.362" (60.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR | |||
35 In Stock | 1 : ¥213.29000 Bulk | Bulk | Active | 160 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 3 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.205" (56.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
12 In Stock | 1 : ¥760.88000 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 12 : ¥716.22333 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.898" (99.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 70 : ¥156.46943 Bulk | Bulk | Active | 160 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.205" (56.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 256 : ¥155.08832 Bulk | Bulk | Active | 160 µF | ±10% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.969" Dia (50.00mm) | 5.315" (135.00mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
0 In Stock Check Lead Time | 20 : ¥214.18150 Bulk | Bulk | Active | 160 µF | ±10% | - | 550V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 3.150" (80.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock Check Lead Time | 20 : ¥214.18150 Bulk | Bulk | Active | 160 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 3.150" (80.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
0 In Stock Check Lead Time | 60 : ¥401.23233 Bulk | Bulk | Active | 160 µF | ±10% | - | 1320V (1.32kV) | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 4.803" (122.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 20 : ¥464.51900 Bulk | Bulk | Active | 160 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 2.559" (65.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 12 : ¥653.34333 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 1300V (1.3kV) | Polypropylene (PP), Metallized | 2.2 mOhms | -45°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 3.465" (88.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 12 : ¥685.97667 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 800V | Polypropylene (PP), Metallized | 0.6 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.327" Dia (84.50mm) | 2.028" (51.50mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Low ESR, Low ESL | |||
0 In Stock Check Lead Time | 50 : ¥720.08880 Box | Box | Active | 160 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 0.9 mOhms | -40°C ~ 90°C | Chassis, Stud Mount | Radial, Can | 3.346" Dia (85.00mm) | 2.244" (57.00mm) | Threaded, Female | 1.248" (31.70mm) | General Purpose | - | Long Life | |||
0 In Stock Check Lead Time | 12 : ¥716.22333 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.898" (99.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 12 : ¥716.22333 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.898" (99.00mm) | Threaded, Female | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock Check Lead Time | 12 : ¥716.22333 Bulk | Bulk | Active | 160 µF | ±10% | 230V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 85°C | Chassis Mount | Radial, Can | 3.543" Dia (90.00mm) | 3.898" (99.00mm) | Threaded, Male | 1.772" (45.00mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
0 In Stock | Active | Bulk | Active | 160 µF | ±10% | - | 880V | Polypropylene (PP), Metallized | - | -55°C ~ 70°C | Chassis, Stud Mount | Radial, Can | 2.953" Dia (75.00mm) | 2.795" (71.00mm) | Threaded, Female | 1.260" (32.00mm) | DC Link, DC Filtering | - | - |